TPP 30-105A-D

TRACO Power
495-TPP30-105A-D
TPP 30-105A-D

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant plokštės 30W 5V 6A 1.36x2.74 MOPP MedPS

Prieinamumas

Turime sandėlyje:
45 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
41,12 € 41,12 €
40,27 € 402,70 €
39,35 € 983,75 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant plokštės
RoHS:  
30 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
6 A
Through Hole
4 kVAC
87 %
69.7 mm (2.744 in)
34.6 mm (1.362 in)
24.1 mm (0.949 in)
TPP 30A-D
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Pramonė: Medical
Įvesties Dažnis: 47 Hz to 440 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Atviras Rėmas / Uždaras: Open Frame
Pakavimas: Bulk
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Vieneto Svoris: 58 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

TPP 30A-D 30W AC/DC Medical Power Supplies

TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies are open-frame, PCB-mount (through-hole) units with a low leakage current of <100μA, rated for body-floating (BF) applications. These high power density power supplies have a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The units are approved for an operating altitude of 5000m and offer excellent efficiency of up to 91.5%. The full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies operate in compliance with the medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.