TPP 180-112-M

TRACO Power
495-TPP180-112-M
TPP 180-112-M

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 180W AC/DC Power Supply in a Chassis Mount Metal Case

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
108,82 € 108,82 €
102,13 € 1 021,30 €
98,78 € 2 469,50 €
95,43 € 4 771,50 €
86,20 € 8 620,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
180 W
85 VAC to 264 VAC, 100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
Enclosed
3 kVAC
Industrial
91.4 mm (3.598 in)
62 mm (2.441 in)
44.5 mm (1.752 in)
TPP 180-M
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Not Regulated
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Dalies Nr., kitokios klasifikacijos numeriai: LOF120-20B12-C
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

TPP 180 & TPI 180 Series AC/DC Power Supplies

TRACO Power TPP 180 Medical Series and TPI 180 Industrial Series feature two 180W families of ultra-compact AC/DC power supplies. These high-power density modules are available in a 3" x 2" open-frame or a 3.6" x 2.44" fully enclosed package. The six models provide single outputs of 12VDC / 15VDC / 24VDC / 36VDC / 48VDC / 53VDC. They are rated 180W with forced air and up to 150W convection cooled.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP 180 Medical 180W AC/DC Power Supplies

TRACO Power TPP 180 Medical 180W AC/DC Power Supplies feature a reinforced double I/O isolation (3000VAC) system according to the most recent medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 300μA, making the modules suitable for body-floating (BF) applications. These encapsulated AC/DC power supplies offer excellent efficiency of up to 94% and high power density in a compact design of 3" x 2" for open-frame versions and 3.6" x 2.44" for encased modules. The series delivers 150W in natural convection operation and up to 180W with forced air cooling as well as 220W peak power for 5s. TRACO Power TPP 180 Medical 180W AC/DC Power Supplies have an operating temperature range of -40°C to +85°C (derating above +50°C). These power supplies provide an ideal solution for industrial and medical devices and for demanding safety and space-critical applications.