TPP 150-112A-J

TRACO Power
495-TPP150-112A-J
TPP 150-112A-J

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 150W 12V 12.5A 2X4 Med. Open

Prieinamumas

Turime sandėlyje:
48 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
77,97 € 77,97 €
73,18 € 731,80 €
70,78 € 1 769,50 €
68,37 € 3 418,50 €
67,88 € 6 788,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
150 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
12.5 A
Open Frame
4 kVAC
91 %
Medical
116.8 mm (4.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 150A-J
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Dažnis: 47 Hz to 440 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 80 C
Minimali darbinė temperatūra: - 25 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Open Frame
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Vieneto Svoris: 156 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP 150A-J 150W AC/DC Medical Power Supplies

TRACO Power TPP 150A-J Series AC/DC Medical Power Supplies utilize industrial-grade components for reliable full-load operation over extended temperatures (with or without cooling fans). These open-frame 150W modules come in a 2" x 4" open-frame package with a JST connector. Other features include double-reinforced insulation, 4kVAC isolation, and 75µA leakage current. The high reliability of 780k hours (at +25°C per MIL-HDBK-217F) is supported by a five-year warranty. TRACO Power TPP 150A-J AC/DC Power Supplies are suitable for 2xMOPP and body-floating (BF) medical applications. The series is also ideal for high-density applications where the noise and cost of cooling fans are prohibitive.