TMPW 10-124-T

TRACO Power
495-TMPW10-124-T
TMPW 10-124-T

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 10W 24V 417mA 90-305Vac Screw terminals encapsulated chassis mount

Prieinamumas: 67

Turime sandėlyje:
67 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
20,21 € 20,21 €
19,41 € 194,10 €
19,11 € 477,75 €
18,20 € 910,00 €
16,68 € 1 668,00 €
16,37 € 4 092,50 €
16,13 € 8 065,00 €
1 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
10 W
90 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
417 mA
Encapsulated
4 kVAC
Industrial
55.1 mm
43.2 mm
22.9 mm
TMPW 10-T
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Matmenys: 55.1 mm x 43.2 mm x 22.9 mm
Įvesties Dažnis: 47 Hz to 440 Hz
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 70 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Pakavimas: Bulk
Gaminys: AC/DC Output Modules
Gaminio tipas: AC-DC Power Modules
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Vieneto Svoris: 65 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TMPW-T Chassis-Mount AC-DC Power Supplies

TRACO Power TMPW-T Chassis-Mount AC-DC Power Supplies with screw terminals provide 5W to 50W maximum output power in a compact, encapsulated plastic case. The 305VAC (277VAC ±10%) threshold is derived from a 480VAC three-phase supply voltage often used in heavy industrial applications. Through the increased voltage level, the drawn current from the load is effectively reduced, enabling an overall more compact and lightweight design approach. These TMPW-T chassis-mount power modules feature <0.1W standby power consumption, 4000VAC I/O isolation voltage, and a high-temperature range of -40°C to +70°C. An internal EN 55032 class B filter saves board space, and the units are prepared for protection class II applications. Safety approvals include IEC/EN/UL 62368-1 and EN 60335-1. TRACO Power TMPW-T Chassis-Mount AC-DC Power Supplies are suitable for various industrial and household/building technology applications.

TMPW 10-T 10W Chassis-Mount AC/DC Power Supplies

TRACO Power TMPW 10-T 10W Chassis-Mount AC/DC Power Supplies with screw terminals provide 10W maximum output power in a compact encapsulated plastic case with 2.17" x 1.70" dimensions. The TMPW 10-T series offers high efficiency of up to 86% and a wide 90VAC to 305VAC input voltage range. Additional features include an internal EN 55032 class B filter that saves board space, 4000VAC I/O isolation, and -40°C to +70°C operating temperature range. TRACO Power TMPW 10-T 10W Chassis-Mount AC/DC Power Supplies have a three-year warranty and are prepared for protection class II applications. An energy-efficient design (<0.1W standby power consumption) and IEC/EN/UL 62368-1 and EN 60335-1 certifications make this series suitable for a wide range of industrial and household / building technology applications.