TIM 3.5-1219SM

TRACO Power
495-TIM3.5-1219SM
TIM 3.5-1219SM

Gam.:

Aprašymas:
DC/DC keitikliai - SMD 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 2

Turime sandėlyje:
2 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
19 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
33,71 € 33,71 €
31,93 € 319,30 €
31,25 € 625,00 €
30,75 € 1 537,50 €
30,24 € 3 024,00 €
29,58 € 5 916,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: DC/DC keitikliai - SMD
RoHS:  
Isolated
1 Output
3.5 W
12 V
9 V
18 V
9 V
389 mA
5 kV
SMD-16
24.3 mm
14.4 mm
10.5 mm
Medical
TIM 3.5SM
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Įtampa: 9 V to 18 V
Didžiausia darbinė temperatūra: + 90 C
Minimali darbinė temperatūra: - 40 C
Jautrus drėgmei: Yes
Montavimo stilius: SMD/SMT
Pakavimas: Tube
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 10
Subkategorija: DC-DC Converters
Vieneto Svoris: 7 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TIM 3.5 & TIM 3.5SM DC/DC Converters

TRACO Power TIM 3.5 and TIM 3.5SM DC/DC Converters are regulated 3.5W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification). The TIM 3.5 and 3.5SM DC/DC converters operate within an extended -40°C to +90°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40" and either a DIP-16 or SMD package. The TIM 3.5 and 3.5SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.