THM 6-4810

TRACO Power
495-THM6-4810
THM 6-4810

Gam.:

Aprašymas:
DC/DC nuolatinės srovės keitikliai 6W 36-75Vin 3.3Vout 1800mA DIP Med Iso

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
10 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
40,19 € 40,19 €
38,06 € 380,60 €
37,26 € 745,20 €
36,64 € 1 832,00 €
36,05 € 3 605,00 €
35,28 € 7 056,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: DC/DC nuolatinės srovės keitikliai
RoHS:  
Isolated
1 Output
6 W
48 V
36 V
75 V
3.3 V
1.3 A
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.1 mm (0.358 in)
11.2 mm (0.441 in)
Medical
THM 6
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Įtampa: 36 V to 75 V
Didžiausia darbinė temperatūra: + 65 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Through Hole
Pakavimas: Tube
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 10
Subkategorija: DC-DC Converters
Vieneto Svoris: 14 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

THM-6 Series 6W DC/DC Converters

TRACO Power THM-6 6W DC/DC Converters are medical converters in a DIP-24 plastic package with a wide 2:1 input voltage range. The THM-6 Series provide a reinforced isolation system for 5000VACrms isolation and a very low leakage current of less than 2µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and come with an ISO14971 risk management file. The design and production conform to ISO 13485. TRACO Power THM-6 converters offer up to 87% efficiency and highest grade components and reliably operate in an ambient temperature range of -40°C up to +90°C. They constitute a reliable solution not only for medical equipment, but also for demanding ranges of applications such as transportation, control and measurement, or IGBT drivers.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.