THM 10-1222

TRACO Power
495-THM10-1222
THM 10-1222

Gam.:

Aprašymas:
DC/DC nuolatinės srovės keitikliai 10W 9-18V +/-12Vout +/-416mA DIP Med Iso

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
30 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
47,72 € 47,72 €
45,20 € 452,00 €
44,23 € 884,60 €
43,52 € 2 176,00 €
42,80 € 4 280,00 €
40,39 € 8 078,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TRACO Power
Gaminio kategorija: DC/DC nuolatinės srovės keitikliai
RoHS:  
Isolated
2 Output
10 W
12 V
9 V
18 V
12 V
416 mA
- 12 V
416 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical
THM 10
Prekės Ženklas: TRACO Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TW
Įvesties Įtampa: 9 V to 18 V
Didžiausia darbinė temperatūra: + 90 C
Minimali darbinė temperatūra: - 40 C
Montavimo stilius: Through Hole
Pakavimas: Tube
Gaminys: Isolated
Gaminio tipas: Isolated DC-DC Converters
Gamyklinės pakuotės kiekis: 10
Subkategorija: DC-DC Converters
Vieneto Svoris: 14 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

THM-10 10W DC/DC Converters

TRACO Power THM-10 10W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding applications. TRACO THM-10 series features up to 89% efficiency and high-grade components, allowing the converters to reliably operate in an ambient temperature range of -40°C to +85°C.