FG4700

TE Connectivity
814-FG4700
FG4700

Gam.:

Aprašymas:
Antenos OMNI,FG,470-490MHZ,1 00W

Duomenų Lapas:
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
12 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
125,65 € 125,65 €
106,30 € 1 063,00 €
101,46 € 2 536,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Antenos
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
470 MHz
490 MHz
Fiberglass
0 dB
36 MHz
50 Ohms
2:1
200 W
1 Band
Bracket Mount
N Type Female
N Type Female
Public Safety Agencies, Commerical Organization, Military
1.667 ft
FG
Prekės Ženklas: TE Connectivity
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Dažnių diapazonas: 470 MHz to 490 MHz
Poliarizacija: Vertical
Gamyklinės pakuotės kiekis: 1
Subkategorija: Antennas
Vieneto Svoris: 385,553 g
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
8536501590
CNHTS:
8529101000
USHTS:
8529104040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g

Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.