963530-1

TE Connectivity
571-963530-1
963530-1

Gam.:

Aprašymas:
Automobilinės jungtys WIRE SEAL

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 223 352

Turime sandėlyje:
223 352
Galime išsiųsti iš karto
Pagal užsakymą:
360 000
Tikėtina 2026-05-13
Gamintojo numatytas pristatymo laikas
11
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,086 € 0,09 €
0,038 € 0,38 €
0,033 € 0,83 €
0,029 € 2,90 €
0,026 € 6,50 €
0,022 € 22,00 €
0,021 € 52,50 €
0,02 € 100,00 €
0,019 € 190,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Automobilinės jungtys
RoHS:  
Accessories
Wire Seal
Push-In
Press Fit
Gray
Heavy Duty Sealed Connector
Prekės Ženklas: TE Connectivity
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IT
Aprašymas/Funkcija: Timer Connector System, Automotive Seals & Cavity Plugs, Single Wire Seal
Medžiaga: Silicone Elastomer
Gaminio tipas: Automotive Connectors
Gamyklinės pakuotės kiekis: 20000
Subkategorija: Automotive Connectors
Tipas: Seal Plug
Vieneto Svoris: 50 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.

LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.