59804-1

TE Connectivity
571-598041
59804-1

Gam.:

Aprašymas:
Ištraukimo, išėmimo ir įstūmimo įrankiai 156 T HANDL MAINT TL

Prieinamumas: 52

Turime sandėlyje:
52 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
5 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
28,74 € 28,74 €
28,21 € 141,05 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Ištraukimo, išėmimo ir įstūmimo įrankiai
RoHS:
Insertion Tools
Dual Purpose, Insertion
Insertion tool, MTA connector
Prekės Ženklas: TE Connectivity
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Skirta naudoti su: MTA Connectors
Gaminio tipas: Extraction / Insertion Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Tools
Vieneto Svoris: 16 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8205598000
CNHTS:
8205590000
USHTS:
3926909989
ECCN:
EAR99

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.