2394400-2

TE Connectivity
571-2394400-2
2394400-2

Gam.:

Aprašymas:
Apspaudimo replės / apspaudimo įrankiai SDE F AMP MCP 2.8K 0.50-1.00mm2 DIE SET

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
40 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
683,81 € 683,81 €
604,85 € 3 024,25 €
597,55 € 5 975,50 €
25 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Apspaudimo replės / apspaudimo įrankiai
RoHS:
Accessories & Replacement Parts
Crimp Die Set
SDE Commercial Tool & Die
Prekės Ženklas: TE Connectivity
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Pakavimas: Bulk
Gaminio tipas: Crimpers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

SDE Crimp Commercial Tooling Platform

TE Connectivity's (TE) Standard Die Envelope (SDE) Crimp Commercial Tooling Platform features a rounded upper jaw design that is engineered for increased strength and even distribution of force. This SDE crimp system combines the innovative features in the original PRO-CRIMPER hand tools with the versatility of an even more robust design. TE SDE Crimp Commercial Tooling Platform minimizes the need for multiple hand tools by using SDE die sets, which are easily interchangeable from manual to power-assisted tools. An enhanced tool frame provides greater operator comfort, efficiency, and crimping quality.