2366517-3

TE Connectivity
571-2366517-3
2366517-3

Gam.:

Aprašymas:
Terminalai FIX RING,CONN KIT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 418

Turime sandėlyje:
1 418 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,68 € 1,68 €
1,49 € 14,90 €
1,47 € 2 940,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Terminalai
RoHS:  
Accessories
Green
NTSEAL
Prekės Ženklas: TE Connectivity
Gaminio tipas: Terminals
Gamyklinės pakuotės kiekis: 1000
Subkategorija: Terminals
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

NTSEAL Sandarios laidų jungtys

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.

NTSEAL 48-Position Connectors

TE Connectivity's (TE) NTSEAL 48-Position Connectors feature an integrated locking lever that facilitates mating operation. These 48-position connectors provide flexible and robust wire-to-wire connectivity in a compact footprint. The series utilizes TE's DEUTSCH common contact system with size 16 and size 20 contacts for serviceable applications in harsh environments. NTSEAL operates over a -40°C to +125°C temperature range and can be used in trucks, buses, construction, agriculture, specialty vehicles, and more.