2-2232546-5

TE Connectivity
571-2-2232546-5
2-2232546-5

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai GI2.5 HDR ASS 2P BLK NO BOSS TAPE

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
25 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 9000   Užsakoma po 9000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,123 € 1 107,00 €
0,118 € 2 124,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
GI2.5
GRACE INERTIA
Prekės Ženklas: TE Connectivity
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 900
Subkategorija: Headers & Wire Housings
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

GRACE INERTIA Connectors

TE Connectivity's (TE) GRACE INERTIA Connectors feature an inertia locking mechanism to simultaneously complete the circuit and "lock" the connector. This connector system provides an ideal solution for eliminating human error during assembly. The GRACE INERTIA series provides ideal mating reliability, prevents mismatching, and eliminates the need for complicated inspection processes. The carefully engineered design assures proper insertion, which prevents header pin deformation. The ergonomic design allows for easy assembly, while the compact pitch reduces overall connector size. TE GRACE INERTIA Connectors utilize lanceless contacts to prevent snagging or entanglement while the dual-beam contact design offers good contact and durability.

2.5mm Centerline GRACE INERTIA Connectors

TE Connectivity's (TE) 2.5mm Centerline GRACE INERTIA Connectors utilize advanced design concepts to facilitate a more stable, reliable, and durable connection. The series features an inertia locking mechanism to prevent defective products caused by half-mating. The mechanism also helps to prevent connectors from being disconnected during movement or transportation. Terminal Position Assurance (TPA) helps ensure the contacts are properly seated in the housing while offering extra protection against contact back-out. The design structure also reduces contact insertion force by as much as 59% during assembly. TE 2.5mm Centerline GRACE INERTIA Connectors offer 2, 3, 5, 6, 8 positions, 50VAC/DC voltage rating, and 3A max. current rating. Ideal applications include air conditioning, refrigerators, cooking, microwave ovens, dishwashers, and industrial controls.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.