175362-1

TE Connectivity
571-175362-1
175362-1

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai REC HSG 2P

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 13 613

Turime sandėlyje:
13 613 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,688 € 0,69 €
0,581 € 5,81 €
0,517 € 12,93 €
0,488 € 48,80 €
0,40 € 100,00 €
0,377 € 452,40 €
0,362 € 1 013,60 €
0,343 € 3 430,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Wire Housings
Receptacle Housing
2 Position
5.08 mm (0.2 in)
2 Row
5.08 mm (0.2 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Prekės Ženklas: TE Connectivity
Contact type: Socket (Female)
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Korpuso lytis: Receptacle
Korpuso medžiaga: Polyester (PCT)
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 400
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 600 VAC
Vieneto Svoris: 1,200 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909020
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.