1-178294-2

TE Connectivity
571-1-178294-2
1-178294-2

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai HDR 4 POS R/A 15 AU KEY-X

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4 252

Turime sandėlyje:
4 252 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,52 € 1,52 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Headers
Shrouded
4 Position
3.81 mm (0.15 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Prekės Ženklas: TE Connectivity
Contact medžiaga: Copper Alloy
Contact type: Tab
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Korpuso spalva: Black
Korpuso lytis: Plug
Korpuso medžiaga: Polyester
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 19
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 250 V
Vieneto Svoris: 50 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.