9-1393243-3

TE Connectivity / Schrack
655-9-1393243-3
9-1393243-3

Gam.:

Aprašymas:
General Purpose Relays RT425730

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 774

Turime sandėlyje:
774 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 774 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,34 € 16,34 €
14,06 € 140,60 €
13,58 € 339,50 €
13,30 € 665,00 €
12,67 € 1 267,00 €
11,83 € 2 957,50 €
10,83 € 5 415,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: General Purpose Relays
RoHS:  
Power Relays
Standard
230 VAC
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
400 VAC
Non-Latching
32.5 kOhms
Silver Nickel (AgNi)
RT2
29 mm
12.7 mm
15.7 mm
Bulk
Prekės Ženklas: TE Connectivity / Schrack
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: AT
Maksimali perjungimo srovė: 15 A
Energijos suvartojimas: 750 mVA
Gaminio tipas: General Purpose Relays
Gamyklinės pakuotės kiekis: 500
Subkategorija: Relays
Vieneto Svoris: 13 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

RT2 General Purpose Power PCB Relays

TE Connectivity's (TE) Schrack RT2 General Purpose Power PCB Relays feature 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A. The relays provide a DC or AC coil and a 5kV/10mm coil-contact reinforced insulation. The RT2 series is available in THT and THR versions, and the THR version is reflow solderable. The PCB relays operate up to a +85°C ambient temperature and are approved according to IEC 60335-1. The TE Schrack RT2 General Purpose Power PCB Relays are ideal for various power applications, including boiler controls, timers, garage door controls, point-of-sale (POS) automation, and interface modules.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.