2-1415898-5

TE Connectivity / Schrack
655-2-1415898-5
2-1415898-5

Gam.:

Aprašymas:
General Purpose Relays RTS3LF12

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 774

Turime sandėlyje:
774 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
37 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
8,45 € 8,45 €
7,28 € 72,80 €
7,02 € 140,40 €
6,88 € 412,80 €
6,64 € 664,00 €
6,08 € 1 580,80 €
6,01 € 3 005,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
250 VAC
Dual Coil Latching
240 Ohms
Silver Tin Oxide (AgSnO)
RT-iPower
29 mm
12.7 mm
16 mm
Tube
Prekės Ženklas: TE Connectivity / Schrack
Atitiktis: cCSAus, VDE, UL
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: AT
Maksimali perjungimo srovė: 120 A
Energijos suvartojimas: 600 mW
Gaminio tipas: General Purpose Relays
Gamyklinės pakuotės kiekis: 20
Subkategorija: Relays
Vieneto Svoris: 14 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

RT Inrush Power (RT-iPower) PCB Relays

TE Connectivity / Schrack RT Inrush Power (RT-iPower) PCB Relays boast a one-pole 16A configuration with a one-form A (normally open) contact arrangement. The contact is designed with materials such as AgSnO2 or W pre-make contact with an AgSnO2 overlay. These relays are designed for a maximum switching voltage of 480VAC and a rated voltage of 250VAC. Featuring a mono-coli or bistable coil, the RT-iPower relays offer robust 5kV/10mm coil-contact insulation. The RT-iPower relays are approved by renowned certifying bodies, including VDE, UL, and cCSAus, ensuring compliance and reliability across global markets. Typical applications include LED lighting systems, filament and incandescent lamp loads, movement detectors, light sensors, intelligent wall sockets, and bus system actuators.