RT8132-20-2M5

TE Connectivity / Schaffner
631-RT8132-20-2M5
RT8132-20-2M5

Gam.:

Aprašymas:
Bendri Mode Duslintuvai / Filtrai 20A 2.5mH 3-Wire Horz PCB Mounting

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 41

Turime sandėlyje:
41 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
16,18 € 16,18 €
13,86 € 138,60 €
13,58 € 339,50 €
13,18 € 3 795,84 €
12,77 € 6 742,56 €
1 008 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Bendri Mode Duslintuvai / Filtrai
RoHS:  
RT-Series
PCB Mount
Through Hole
3 Channel
2.5 mH
- 30 %, + 50 %
20 A
7 mOhms
- 40 C
+ 100 C
57 mm x 57 mm x 37 mm
57 mm
57 mm
37 mm
Common Mode Chokes
Current Compensated Choke
Prekės Ženklas: TE Connectivity / Schaffner
Core medžiaga: Ferrite
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skersmuo: 57 mm
Laido Skersmuo: 2.1 mm
Gaminio tipas: Common Mode Chokes
Apsauginis: Unshielded
Gamyklinės pakuotės kiekis: 48
Subkategorija: Inductors, Chokes & Coils
Test Dažnis: 100 kHz
Dalies Nr., kitokios klasifikacijos numeriai: 816972-SF
Vieneto Svoris: 190 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMI Filters & Chokes

TE Connectivity's (TE) EMI Filters and Chokes are available in a wide range of configurations, including one-, two-, three-, and four-channel options. The lineup includes horizontal, PCB, and vertical mounting types with various terminations, such as radial, screw, SMD, and through-hole. Inductance values range from 4.7μH to 100mH with several tolerance options. TE EMI Filters and Chokes are offered in a broad selection of package sizes to meet application needs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

RT Series Chokes

TE Connectivity's (TE) / Schaffner RT Series Chokes enable designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 1-line, 2-line, and 3-line versions with standard current ranges from 6A to 85A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes TE Schaffner RT chokes ideal for solar inverters and switch-mode power supplies (SMPS).

RT Series Ferrite Core Chokes

TE Connectivity's (TE) / Schaffner RT Series Ferrite Core Chokes feature ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range. These chokes suppress EMI noise in PCB-integrated filter designs with line bypass capacitors or can be used with single-phase filters for extra-low leakage filter designs. Additional features include 2- and 3-wire configurations, horizontal and vertical PCB mounting styles, a straightforward pin-out for easy PCB design, and open construction for forced and convection cooling. RT Series Ferrite Core Chokes from TE are suitable for communication devices, medical equipment, converters, and electronic devices.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.