EV28-1.0-02-36M

TE Connectivity / Schaffner
631-EV28-1.0-02-36M
EV28-1.0-02-36M

Gam.:

Aprašymas:
Common Mode Filter Chokes 36mH 1A - VERTICAL COMMN-MODE SPPRESSN

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
4,15 € 4,15 €
3,47 € 34,70 €
3,17 € 79,25 €
2,72 € 136,00 €
2,49 € 249,00 €
2,42 € 605,00 €
2,26 € 1 130,00 €
2,18 € 2 180,00 €
2,14 € 5 350,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Bendrieji Mode Filtro Droseliai
RoHS:  
EV
PCB Mount
Through Hole
1 Channel
36 mH
15 %
1 A
591 mOhms
- 25 C
+ 100 C
21 mm x 29.2 mm x 34.7 mm
29.2 mm
21 mm
34.7 mm
Common Mode Chokes
Current Compensated Choke
Prekės Ženklas: TE Connectivity / Schaffner
Core medžiaga: Ferrite
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: TH
Gaminio tipas: Common Mode Chokes
Apsauginis: Unshielded
Gamyklinės pakuotės kiekis: 500
Subkategorija: Inductors, Chokes & Coils
Test Dažnis: 10 kHz
Dalies Nr., kitokios klasifikacijos numeriai: EV28-1,0-02-36M EV28-1,0-02-36M 801061-SF 801061-SF
Vieneto Svoris: 31 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504509520
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EV/EH RFI Suppression Chokes

TE Connectivity / Schaffner EV/EH RFI Suppression Chokes are common-mode suppression chokes mainly used to filter noise on AC power lines. TE Connectivity / Schaffner EV/EH series RFI suppression chokes feature rated currents up to 5A, broadband attenuation characteristics, UL-rated materials, RoHS compliance, compact and lightweight design, low magnetic leakage flux, sectional winding, standard footprint, broad range of available inductances and current ratings, and custom-specific versions. Typical applications for the EV/EH series suppression chokes are input filters for switch mode power supplies, filters to reduce leakage noise, TVs/VCRs/multimedia/audio equipment, electric ballast, AC/AC converters, and office automation, communications, and other electronic devices.

EMI Filters & Chokes

TE Connectivity's (TE) EMI Filters and Chokes are available in a wide range of configurations, including one-, two-, three-, and four-channel options. The lineup includes horizontal, PCB, and vertical mounting types with various terminations, such as radial, screw, SMD, and through-hole. Inductance values range from 4.7μH to 100mH with several tolerance options. TE EMI Filters and Chokes are offered in a broad selection of package sizes to meet application needs.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.