RT314024F

TE Connectivity / P&B
655-RT314024F
RT314024F

Gam.:

Aprašymas:
General Purpose Relays SPDT 1 C/O 16 A 24VDC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 1 135

Turime sandėlyje:
1 135 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,83 € 2,83 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
400 VAC
Non-Latching
1.44 kOhms
16.7 mA
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Bulk
Prekės Ženklas: TE Connectivity / P&B
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: AT
Maksimali perjungimo srovė: 30 A
Energijos suvartojimas: 400 mW
Gaminio tipas: General Purpose Relays
Gamyklinės pakuotės kiekis: 20
Subkategorija: Relays
Dalies Nr., kitokios klasifikacijos numeriai: 2-1393237-3
Vieneto Svoris: 13,600 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Duomenų Lapas

Technical Resources

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PCB Relay

PCB relay offers an array of technically superior and environmentally friendly devices. PE, RT1 DC- AC-coil, RT1 Power, and the Forcibly Guided Relay (SR2M, SR4D/M) feature a range of specs for industrial, boiler, lighting, and machine control applications.

RT1 Power PCB Relays

TE Connectivity/Schrack RT1 Power PCB Relays are general-purpose relays with 1 pole 12A/6A, 1 form C (CO), or 1 form A (NO) contact. These relays feature a DC or AC coil, 400VAC maximum switching voltage, 1000VRMS initial dielectric strength between open contacts, and 85°C ambient temperature (DC coil). The RT1 relays comply with IEC 60335-1 standard. These relays are available with standard and reflow version terminal types. The RT1 relays are used in boiler controls, timers, POS automation, interface modules, and garage door controls.