KUP-11D55-6

TE Connectivity / P&B
655-KUP-11D55-6
KUP-11D55-6

Gam.:

Aprašymas:
General Purpose Relays DP BRKT MT QC 6VDC

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 93

Turime sandėlyje:
93 Galime išsiųsti iš karto
Didesniam nei 93 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
28,25 € 28,25 €
25,44 € 254,40 €
23,75 € 593,75 €
22,95 € 1 147,50 €
100 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Industrial Relay
6 VDC
2 Form C (DPDT-NO, NC)
10 A
Quick Connect
Panel Mount
240 VAC
Non-Latching
32.1 Ohms
187 mA
Silver Cadmium Oxide (AgCdO)
KUP
38.9 mm
35.7 mm
48.4 mm
Prekės Ženklas: TE Connectivity / P&B
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Maksimali perjungimo srovė: 10 A
Energijos suvartojimas: 1.2 W
Gaminio tipas: General Purpose Relays
Gamyklinės pakuotės kiekis: 25
Subkategorija: Relays
Dalies Nr., kitokios klasifikacijos numeriai: 6-1393117-0
Vieneto Svoris: 78,472 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

KUP Panel Plug-In Relays

TE Connectivity's (TE) / Potter & Brumfield KUP Panel Plug-In Relays feature a 240VAC rated voltage, 10A rated current, and a wide selection of termination and mounting styles. These relays have contact arrangements of 1 form X, 1 to 3 form A, and 1 to 4 form C; sockets available for panel, DIN rail, or PCB mounting; and push-to-test button and indicator lamp options. The voltage range includes 5VAC to 240VAC, 50/60Hz, for the AC coils and 6VDC to 110VDC ratings for the DC coils. TE KUP Panel Plug-In Relays are suitable for commercial sewing, robotics, HVAC, power generators, and medical applications.