35-221-100-R

TE Connectivity / Kissling
571-35-221-100-R
35-221-100-R

Gam.:

Aprašymas:
Atjungimo Jungikliai MISC BATTERY DISCONNECTOR

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 24

Turime sandėlyje:
24 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
23 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
112,10 € 112,10 €
100,59 € 502,95 €
95,05 € 950,50 €
86,59 € 2 164,75 €
81,82 € 4 091,00 €
79,56 € 7 956,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Atjungimo Jungikliai
REACH - SVHC:
Panel Mount
200 A
20 VAC
32 VDC
Pavaros pobūdis: Lever
Prekės Ženklas: TE Connectivity / Kissling
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Disconnect Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Dalies Nr., kitokios klasifikacijos numeriai: K1130516
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536501500
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

35 Series Sealed Battery Disconnectors

TE Connectivity's (TE) KISSLING 35 Series Sealed Battery Disconnectors range from 200A to 500A and meet demanding requirements in in-vehicle applications. The series is available with single or dual pole configurations, various mounting and locking (security) alternatives, and various shapes and colors of the operating handles. The battery disconnectors are designed to switch under full load and can handle up to five times the continuous current level for up to 10 seconds as overload current. TE KISSLING 35 Series Sealed Battery Disconnectors meet the IP67 and IP6K9K (steam cleaning) rating standards and have an operating temperature range of -40°C to +85°C.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.