364704-E

TE Connectivity / ERNI
305-364704
364704-E

Gam.:

Aprašymas:
Plokščių ir tarpinės jungtys MSPPM 5 M SMDTHR * 90B A V 137 094 * E00

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 400   Užsakoma po 400
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 400)
7,28 € 2 912,00 €
7,13 € 5 704,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Plokščių ir tarpinės jungtys
RoHS:  
Connectors
5 Position
1 mm (0.039 in)
1 Row
Solder
Right Angle
6.6 A
Gold
MicroSpeed
Reel
Prekės Ženklas: TE Connectivity / ERNI
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SI
Gaminio tipas: Board to Board & Mezzanine Connectors
Gamyklinės pakuotės kiekis: 400
Subkategorija: Board to Board & Mezzanine Connectors
Prekinis pavadinimas: MicroSpeed Power
Dalies Nr., kitokios klasifikacijos numeriai: 364704
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

MicroSpeed & MicroSpeed Power Connectors

TE Connectivity's ERNI MicroSpeed and MicroSpeed Power Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide a versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm to 20mm board-to-board spacing using different heights. The MicroSpeed Connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next-generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1.