225689-E

TE Connectivity / ERNI
305-225689
225689-E

Gam.:

Aprašymas:
Terminalai 12-PIN, PRESSFIT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Gamintojo numatytas pristatymo laikas
23 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2,86 € 2,86 €
2,51 € 25,10 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Terminalai
RoHS:  
REACH - SVHC:
PowerElements
PowerElements
Bulk
Prekės Ženklas: TE Connectivity / ERNI
Gaminio tipas: Terminals
Gamyklinės pakuotės kiekis: 350
Subkategorija: Terminals
Dalies Nr., kitokios klasifikacijos numeriai: 225689
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

PowerElements

TE Connectivity's ERNI PowerElements provides various power components with combined elastic and massive press-fit zones. While the massive press-fit zone guarantees torque support and secure fixtures, the flexible press-fit zone provides optimal power transmission. The combined flexible and massive press-fit zone is available in variants for M5, M6, M8, and M10. They can transmit currents of up to 290A per PowerElement (at 20°C) and operate in the temperature range from -40°C to +135°C. The purely massive press-fit zone is available in M3, M4, M5, M6, M8, and M10. These components operate in a temperature range from -40°C to +135°C. Applications for TE Connectivity's ERNI PowerElements include high-current range (central electrical systems, security systems, etc.), hybrid applications, and wherever lots of power is connected to the PCB and transmitted (power boards).