1028-024-0305

TE Connectivity / DEUTSCH
571-1028-024-0305
1028-024-0305

Gam.:

Aprašymas:
Automobilinės jungtys BKSHL, 3P, BLK, REC, ST, NW 8.

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 5 576

Turime sandėlyje:
5 576 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
13 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,45 € 1,45 €
1,27 € 12,70 €
1,14 € 28,50 €
1,08 € 108,00 €
1,01 € 252,50 €
0,92 € 460,00 €
0,796 € 796,00 €
0,746 € 1 865,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Automobilinės jungtys
RoHS:  
Accessories
3 Position
DTM
Prekės Ženklas: TE Connectivity / DEUTSCH
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Gaminio tipas: Automotive Connectors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Automotive Connectors
Prekinis pavadinimas: DT
Vieneto Svoris: 6 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
3926909790
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

DTM Connectors

TE Connectivity's (TE) DEUTSCH DTM Connectors feature a miniature contact with an enhanced design based on the DEUTSCH DT series. The DTM is designed for use in harsh environment applications where reliable signal circuits are critical to operating performance. Typical applications include on or around the engine, the transmission, and under the hood. TE DTM connectors provide peak connector performance everywhere data signals or critical electronic circuits are needed.