PM0S0DLXC

TE Connectivity / AMP
592-PM0S0DLXC
PM0S0DLXC

Gam.:

Aprašymas:
Kintamosios srovės maitinimo įvesties moduliai 10A DUAL FUSE DPST VERTICAL MOUNT

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
48 Galima Išsiųsti per 20 Dienų
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
56,72 € 56,72 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Kintamosios srovės maitinimo įvesties moduliai
RoHS:  
Inlets
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
P
Prekės Ženklas: TE Connectivity / AMP
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Didžiausia darbinė temperatūra: + 40 C
Minimali darbinė temperatūra: - 10 C
Gaminio tipas: AC Power Entry Modules
Gamyklinės pakuotės kiekis: 24
Subkategorija: Power Entry
Dalies Nr., kitokios klasifikacijos numeriai: 2-1609109-5
Vieneto Svoris: 307 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

                        
Tyco Electronics P-Series Fuse Holders

In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.

Please speak with a Mouser Technical Associate if further assistance is required.



5-0810-45

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TE Connectivity / Corcom EMI / RFI Power Entry Filter P Series

Tyco Electronics / Corcom offers EMI / RFI Power Entry Filters, P Series,3-10Amps, for high performance applications (including medical) and switching power supply applications. The EMI / RFI Power Entry Filters feature a DPST switch type and a single AC voltage input.

CHAMELEON P Power Entry Modules

TE Connectivity / Corcom CHAMELEON P Power Entry Modules are 10A modules that provide all five power entry functions in one compact design. These devices offer snap-in or flange mounting, North American and metric fusing capabilities, and an optional DPST on/off switch. With optional adapters, the CHAMELEON P fits several standard panel cutouts. TE Connectivity / Corcom CHAMELEON P Power Entry Modules features filter options for general purpose, medical, and high-performance EMI filtering applications.