926309-7

TE Connectivity / AMP
571-926309-7
926309-7

Gam.:

Aprašymas:
Pin ir Lizdų Jungtys UMNL 10WAY CAP HOUSING

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 16100   Užsakoma po 16100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,567 € 9 128,70 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Pin ir Lizdų Jungtys
Universal MATE-N-LOK
MATE-N-LOK
Prekės Ženklas: TE Connectivity / AMP
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Gaminio tipas: Pin & Socket Connectors
Gamyklinės pakuotės kiekis: 700
Subkategorija: Pin & Socket Connectors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Universal MATE-N-LOK Pin & Socket Connectors

TE Connectivity's (TE) Universal MATE-N-LOK Pin and Socket Connectors offer a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design. These pin and socket connectors feature wire-to-wire, wire-to-panel, and wire-to-board configurations and 2 to 10 inline positions. TE Universal MATE-N-LOK Pin and Socket Connectors are ideal for HVAC systems, power supplies, fan modules, and lighting applications.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Glow Wire Capable Connectors

TE Connectivity's (TE) Glow Wire Capable Connectors are designed to meet industry safety and environmental requirements. TE's Glow Wire Capable Connectors offer a wide variety of housing and headers available in wire-to-wire, free-hanging, panel mount, and wire-to-board configurations. Glow Wire products comply with industry requirements and are evaluated and tested to meet the specifications of the IEC Glow Wire Test on material flammability and fire resistance. These connectors help designers meet the flammability requirements of IEC 60335-1.