49512

TE Connectivity / AMP
571-49512
49512

Gam.:

Aprašymas:
Apspaudimo replės / apspaudimo įrankiai DAHT DG 22-16

Duomenų Lapas:
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
4 239,46 € 4 239,46 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Apspaudimo replės / apspaudimo įrankiai
RoHS:
Crimpers
Crimp Tool
DAHT Diamond Grip AWG 22-16
Prekės Ženklas: TE Connectivity / AMP
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Crimpers
Serija: CERTI-CRIMP II
Gamyklinės pakuotės kiekis: 1
Subkategorija: Tools
Prekinis pavadinimas: CERTI-CRIMP
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8203200000
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8205595560
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.