2-487576-2

TE Connectivity / AMP
571-2-487576-2
2-487576-2

Gam.:

Aprašymas:
FFc ir FPC jungtys 30P ZIF LINE 50 ASSY CENTERLINE CBL/BRD

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
18 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 7920   Užsakoma po 7920
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1,21 € 9 583,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: FFc ir FPC jungtys
RoHS:  
Board Mount
30 Position
Through Hole
Vertical
Side Contact
Tin
FPC
Tube
Pavaros tipas: ZIF
Prekės Ženklas: TE Connectivity / AMP
Contact medžiaga: Phosphor Bronze
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: SG
Lytis: Female
Korpuso medžiaga: Thermoplastic (TP)
Gaminio tipas: FFC & FPC Connectors
Gamyklinės pakuotės kiekis: 11
Subkategorija: FFC & FPC Connectors
Nurodytoji įtampa: 100 VAC
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FPC Connectors

TE Connectivity's (TE) FPC Connectors are an interconnect solution that is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that utilize an actuator to secure the cable termination, are field terminable, and requires no tooling.