1218440-5

TE Connectivity / AMP
571-1218440-5
1218440-5

Gam.:

Aprašymas:
D-Sub Mil Spec Jungtys ASSM PLUG R/A 109 5

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 119

Turime sandėlyje:
119 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
25 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Didesniam nei 119 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
83,70 € 83,70 €
81,55 € 2 446,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: D-Sub Mil Spec Jungtys
RoHS: N
Connectors
Male
50 Position
2 Row
Through Hole
Right Angle
Gold
PCB Mount
5
109
Prekės Ženklas: TE Connectivity / AMP
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MX
Gaminio tipas: D-Sub MIL Spec Connectors
Gamyklinės pakuotės kiekis: 6
Subkategorija: MIL-Spec / MIL-Type
Prekinis pavadinimas: AMPLIMITE
Vieneto Svoris: 46,720 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

MIL-DTL-24308 Connectors

TE Connectivity's (TE) MIL-DTL-24308 Connectors are compact pin and socket connectors specially designed for high-density packages. The connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation. Series 109 and Series 90 military connectors conform to the latest amendments of the MIL-DTL-24308 specification. TE MIL-DTL-24308 Connectors are intermateable with similar connectors in the same sizes as other manufacturers.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.