SLF7030T-3R3M1R8-PF

TDK
810-SLF7030T-3R3M
SLF7030T-3R3M1R8-PF

Gam.:

Aprašymas:
Maitinimo Induktoriai - SMD SMD 3.3uH 1.8amps

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 2000)
0,427 € 854,00 €
0,422 € 1 688,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: Maitinimo Induktoriai - SMD
RoHS:  
Power Inductor
7 mm x 7 mm x 3 mm
Shielded
3.3 uH
20 %
1.8 A
23 mOhms
- 20 C
+ 85 C
Standard
7 mm
7 mm
3 mm
Ferrite
SLF
Reel
Programa: Commercial
Prekės Ženklas: TDK
Core type: Wirewound
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Montavimo stilius: PCB Mount
Gaminys: Power Inductors
Gaminio tipas: Power Inductors - SMD
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Test Dažnis: 100 kHz
Dalies Nr., kitokios klasifikacijos numeriai: SLF7030T-3R3M1R8-PF -
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

SLF Fixed Inductors

TDK SLF Fixed Inductors are wire wound ferrite inductors that are designed for power circuits. These inductors have a measuring frequency of 100kHz frequency and tolerance of ±20%. The SLF-H fixed inductors have 0.31A DC current and 1.8Ω DC resistance. These inductors are used in automotive-related equipment such as ECM, airbags, headlights, meters, ABS, and electronic power steering. The SLF-H fixed inductors are also used in application guides (automotive xEV).