MLF1608C150MTA00

TDK
810-MLF1608C150MTA00
MLF1608C150MTA00

Gam.:

Aprašymas:
RD induktoriai – SMD 1.6mm x 0.8mm x 0.8mm, -40 to +85 degC, 2mA, 15 H, 1.5O

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 4 958

Turime sandėlyje:
4 958 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,095 € 0,10 €
0,077 € 0,77 €
0,065 € 6,50 €
0,053 € 53,00 €
0,048 € 120,00 €
Visa Ritė (Užsakoma po 4000)
0,045 € 180,00 €
0,043 € 344,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: RD induktoriai – SMD
RoHS:  
Multilayer
0603 (1608 metric)
Shielded
15 uH
20 %
2 mA
1.5 Ohms
- 55 C
+ 125 C
20
42 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
MLF
Reel
Cut Tape
Programa: Commercial
Prekės Ženklas: TDK
Korpuso Kodas - in: 0603
Korpuso Kodas - MM: 1608
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors - Leaded
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Test Dažnis: 1 MHz
Dalies Nr., kitokios klasifikacijos numeriai: MLF1608C150MTA00 -
Vieneto Svoris: 4 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.