MHQ1005P19NHT000

TDK
810-MHQ1005P19NHT000
MHQ1005P19NHT000

Gam.:

Aprašymas:
RD induktoriai – SMD IND 0402 19nH S-HQ SMD RF IND

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 9 980

Turime sandėlyje:
9 980 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,155 € 0,16 €
0,126 € 1,26 €
0,116 € 2,90 €
0,092 € 9,20 €
0,085 € 21,25 €
0,071 € 71,00 €
0,065 € 162,50 €
0,055 € 275,00 €
Visa Ritė (Užsakoma po 10000)
0,052 € 520,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: RD induktoriai – SMD
RoHS:  
Multilayer
19 nH
3 %
260 mA
800 mOhms
- 55 C
+ 125 C
3.2 GHz
Standard
1 mm
0.5 mm
0.6 mm
MHQ-P
Reel
Cut Tape
Prekės Ženklas: TDK
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors - Leaded
Gamyklinės pakuotės kiekis: 10000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Dalies Nr., kitokios klasifikacijos numeriai: MHQ1005P19NHT000 -
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

MHQ1005P Multilayer Ceramic Inductors

TDK MHQ1005P Multilayer Ceramic Inductors are designed for high frequency circuits. The unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. Applications include smart phones, tablet terminals, high frequency modules, Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry.