MHQ0402PSA4N2ST000

TDK
810-MHQ0402PSA4N2ST0
MHQ0402PSA4N2ST000

Gam.:

Aprašymas:
RD induktoriai – SMD 01005, 4.2nH +-0.3nH S-HQ SMD RF IND

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,163 € 0,16 €
0,035 € 0,35 €
0,033 € 0,83 €
0,028 € 2,80 €
0,025 € 6,25 €
0,022 € 22,00 €
0,02 € 50,00 €
0,015 € 75,00 €
0,014 € 140,00 €
Visa Ritė (Užsakoma po 20000)
0,014 € 280,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: RD induktoriai – SMD
RoHS:  
Multilayer
01005 (0402 metric)
Unshielded
4.2 nH
0.3 nH
200 mA
800 mOhms
- 55 C
+ 125 C
10
8.6 GHz
Standard
0.4 mm
0.2 mm
0.2 mm
Ceramic
MHQ-PSA
Reel
Cut Tape
Programa: Commercial
Prekės Ženklas: TDK
Korpuso Kodas - in: 01005
Korpuso Kodas - MM: 0402
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Montavimo stilius: PCB Mount
Gaminys: RF Inductors
Gaminio tipas: RF Inductors - Leaded
Gamyklinės pakuotės kiekis: 20000
Subkategorija: Inductors, Chokes & Coils
Terminacijos Stilius: SMD/SMT
Test Dažnis: 500 MHz
Dalies Nr., kitokios klasifikacijos numeriai: MHQ0402PSA4N2ST000 -
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

High-Frequency Inductors

TDK High-Frequency Inductors use unique ceramic material and configuration to realize high Q characteristics that are equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. These characteristics make TDK High-Frequency Inductors ideal for impedance matching circuits and mobile communication applications as well as the removal of noise in high frequency situations.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

MHQ0402PSA Multilayer Ceramic Inductors

TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.