FA14C0G1H223JNU00

TDK
810-FA14C0G1H22300
FA14C0G1H223JNU00

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC 50V 0.022uF C0G 5% RAD LS:2.5mm AECQ200

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
24 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,568 € 0,57 €
0,383 € 3,83 €
0,261 € 26,10 €
Visa Ritė (Užsakoma po 500)
0,193 € 96,50 €
0,188 € 188,00 €
0,178 € 445,00 €
0,175 € 875,00 €
0,169 € 1 690,00 €
0,164 € 4 100,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: Daugiasluoksniai Keraminiai Išvadiniai Kondensatoriai MLCC
RoHS:  
FA
Radial
0.022 uF
50 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
4.5 mm
5.5 mm
3 mm
AEC-Q200
Reel
Cut Tape
Prekės Ženklas: TDK
Klasė: Class 1
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Laido Skersmuo: 0.5 mm
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 500
Subkategorija: Capacitors
Tipas: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Dalies Nr., kitokios klasifikacijos numeriai: FA14C0G1H223JNU00 -
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.