B84143V0132R227

TDK
871-B84143V132R227
B84143V0132R227

Gam.:

Aprašymas:
Elektros Linijų Filtrai Sine-wave output filter, 132A, 520V

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
2 140,38 € 2 140,38 €
1 900,17 € 9 500,85 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: Elektros Linijų Filtrai
RoHS:  
Chassis Mount
B84143V
Bulk
Prekės Ženklas: TDK
Gaminio tipas: Power Line Filters
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Condition
Dalies Nr., kitokios klasifikacijos numeriai: B84143V132R227
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vengrija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

EMC Filters

TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.

3-Line/4-Line Filters

TDK 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost-effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. TDK 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

Reactors & Output Filters

TDK Reactors and Output Filters consist of a broad range of standard products, including line reactors, output chokes, and output filters. The line reactors and LCL filters reduce harmonics at the grid side. The output filters such as dv/dt, chokes/filters, and sine wave filters are aimed at motor protection. The SineFormer® series additionally supersedes shielded cables. TDK Line Reactors and LCL Filters are ideal for frequency converters and industrial applications.