RWS1000B-15/FO

TDK-Lambda
967-RWS1000B15/FO
RWS1000B-15/FO

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso AC-DC, 115-230VAC, Output 15V 67A, 1005W + PF Signal, Parallel

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
370,38 € 370,38 €
350,93 € 3 509,30 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK-Lambda
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
REACH - SVHC:
1.005 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
15 VDC
67 A
Enclosed
85%
Industrial
198 mm (7.795 in)
127 mm (5 in)
63 mm (2.48 in)
RWS1000-B
Prekės Ženklas: TDK-Lambda
Atitiktis: CE Mark, CSA60950, EN60950-1, UL60950-1
Apkrovos Reguliavimas: Regulated
Didžiausia darbinė temperatūra: + 60 C
Minimali darbinė temperatūra: - 20 C
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Dalies Nr., kitokios klasifikacijos numeriai: RWS1000B-15/FO
Vieneto Svoris: 2 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409530
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RWS1000B & RWS1500B Single-Output Power Supplies

TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies are compact 1000W and 1500W devices featuring enclosed construction. These general-purpose series both offer an 85VAC to 265VAC input range and operate in a -20 to +60°C temperature range. TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies come with a seven-year warranty. Typical applications include industrial, test, communications, LED, and broadcast.