HWS1000L-36/BAT

TDK-Lambda
967-HWS1000L-36/BAT
HWS1000L-36/BAT

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 1000W 36V 29A Battery Charger PS

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1 113,26 € 1 113,26 €
940,64 € 9 406,40 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK-Lambda
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
1 kW
85 VAC to 265 VAC
1 Output
36 VDC
29 A
Enclosed
Medical
240 mm (9.449 in)
150 mm (5.906 in)
61 mm (2.402 in)
HWS300-1500
Prekės Ženklas: TDK-Lambda
Atitiktis: EN60950-1, UL60950-1
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: MY
Įvesties Dažnis: 47 Hz to 63 Hz
Apkrovos Reguliavimas: Regulated
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Dalies Nr., kitokios klasifikacijos numeriai: 967-SWS1000L36
Vieneto Svoris: 2,300 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99

HWS 36V & 60V Battery Charger Power Supplies

TDK-Lambda HWS 36V and 60V Battery Charger Power Supplies are designed for use in small to medium emergency power backup systems. These devices charge secondary batteries with a nominal voltage of 24VDC or 48VDC and are suitable for a wide range of batteries. Features include parallel mode operation and embedded trim potentiometers for adjusting the charge current and maximum output voltage. TDK-Lambda HWS power supplies have an operating temperature range of -20°C to +74°C, with a low start-up capability at 100% as low as -40°C, making them ideal for extreme temperature applications. Temperature-controlled fans minimize acoustic noise under typical operating conditions. This series is compatible with global power standards, accepting a wide input power range of 85VAC to 265VAC

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).