GWS500-48

TDK-Lambda
967-GWS50048
GWS500-48

Gam.:

Aprašymas:
Maitinimo šaltiniai - montuojami ant korpuso 500W 48V 10.5A AC-DC 115-230VAC

Prieinamumas: 2

Turime sandėlyje:
2
Galime išsiųsti iš karto
Pagal užsakymą:
14
Tikėtina 2026-09-30
Gamintojo numatytas pristatymo laikas
26
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
261,72 € 261,72 €
245,36 € 2 453,60 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK-Lambda
Gaminio kategorija: Maitinimo šaltiniai - montuojami ant korpuso
RoHS:  
REACH - SVHC:
500 W
85 VAC to 264 VAC
1 Output
48 VDC
10.5 A
Enclosed
Industrial
218.44 mm (8.6 in)
104.14 mm (4.1 in)
40.894 mm (1.61 in)
GWS500
Prekės Ženklas: TDK-Lambda
Atitiktis: EN60950-1, UL60950-1
Montavimo stilius: Chassis
Atviras Rėmas / Uždaras: Enclosed
Gaminys: Switching Supplies
Gaminio tipas: Switching Power Supplies
Gamyklinės pakuotės kiekis: 1
Subkategorija: Power Supplies
Dalies Nr., kitokios klasifikacijos numeriai: GWS500-48
Vieneto Svoris: 1 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Malaizija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

GWS 250W & 500W AC-DC Power Supplies

TDK-Lambda GWS 250W and 500W AC-DC Power Supplies offer the smallest footprint in their class for 1U rack mounting. This series complies with the Energy related Products (ErP) Directive for energy savings requirements. TDK-Lambda GWS Power Supplies feature high efficiency, high power density, low standby power consumption of less than 0.5W, and a 5-year warranty. Six models are offered with voltage outputs ranging from 5V to 48V and include protection against overvoltage, overtemperature, and overcurrent.