MBARQ167SCG1R2BTRA01

TAIYO YUDEN
963-BARQ167SCG1R2BT
MBARQ167SCG1R2BTRA01

Gam.:

Aprašymas:
Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT 250V 1.2pF C0G 0603 Tol 0.1pF Industrial

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 4000   Užsakoma po 4000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Visa Ritė (Užsakoma po 4000)
0,163 € 652,00 €
0,158 € 1 264,00 €

Panašūs produktai

Produkto Požymis Atributo vertė Pasirinkite Požymį
TAIYO YUDEN
Gaminio kategorija: Daugiasluoksniai Keraminiai Kondensatoriai MLCC - SMD/sMT
RoHS:  
1.2 pF
250 VDC
C0G (NP0)
0.1 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
Industrial
MBAR
Reel
Prekės Ženklas: TAIYO YUDEN
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: JP
Gaminio tipas: Ceramic Capacitors
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Capacitors
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

MLCCs for Telecommunication Equipment

TAIYO YUDEN MLCCs for Telecommunication Equipment include high dielectric type MBAS, high-frequency low-loss MBAR, soft-termination MBJC, and low ESL MBRL capacitors. The MBAS series offers a 0.01pF to 100µF capacitance range, a 630VDC maximum voltage rating, and various dielectric options. MBAR MLCCs offer high-frequency and low loss and are available in various packages, including 0402, 0603, and 0805. Soft-termination MBJC capacitors offer a 1000pF to 47µF capacitance range, 6.3VDC to 630VDC voltage range, and X7R and X7S dielectric options. The MBRL series consists of LW reversal decoupling low ESL capacitors available with X5R, X6S, X7R, and X7S dielectric options. These TAIYO YUDEN capacitors are suitable for various telecommunication applications, including base stations, optical transceivers, and uninterruptible power supplies.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

RF MLCCs

TAIYO YUDEN RF MLCCs are suitable for RF applications with high voltage ratings and superior ESR ratings. These MLCCs offer industrial and AEC-Q200 variations, multiple sizes, and a wide range of capacitance ratings that are as low as 0.2pF. TAIYO YUDEN RF MLCCs are an ideal fit for RF needs within automotive, industrial, and communication applications.