EHRJ45P5E

Switchcraft
502-EHRJ45P5E
EHRJ45P5E

Gam.:

Aprašymas:
Modular Connectors / Ethernet Connectors RJ45 CAT5E FEEDTHRU UNSHIELDED, BLACK

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 513

Turime sandėlyje:
513 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
8 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
12,81 € 12,81 €
11,80 € 118,00 €
10,82 € 270,50 €
10,45 € 522,50 €
9,47 € 947,00 €
9,17 € 2 292,50 €
8,94 € 4 470,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Switchcraft
Gaminio kategorija: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Flange Mount
Straight
Black
User Selectable
EHRJ45
Programa: 10/100/1000 Base-T
Prekės Ženklas: Switchcraft
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Modular Connectors / Ethernet Connectors
Gamyklinės pakuotės kiekis: 25
Subkategorija: Modular Connectors / Ethernet Connectors
Vieneto Svoris: 7,400 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

EH Series RJ45 Connector

Switchcraft EH Series RJ45 Connectors are IDC connectors encased in a rugged XLR panel-mounted housing. These connectors meet TIA/EIA-568-B.2 standards and have CAT 5E or CAT 6 shielded or unshielded versions. Typical applications for Switchcraft EH CConnectors include GPS location devices, instrumentation, medical data carts, data acquisition units, general industrial electronic applications, and more.

EH Series RJ45 IDC Connectors

Switchcraft EH Series RJ45 IDC Connectors meet TIA/EIA-568-B.2 standards and feature IDC panel terminals for easy field installation. CAT 5E or CAT 6 is available in shielded or unshielded versions as standards. The connector housing fits into a standard XLR panel cutout. EH RJ45 IDC Connectors are designed for use in a variety of applications, including military or industrial GPS location devices, instrumentation, medical data carts, and more.