9001BW244

Square D
996-9001BW244
9001BW244

Gam.:

Aprašymas:
Mygtukiniai Jungikliai CONTROL STATION 600VAC 5A, Type B

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
223,02 € 223,02 €
193,93 € 1 939,30 €
181,17 € 4 529,25 €
181,12 € 9 056,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Schneider Electric
Gaminio kategorija: Mygtukiniai Jungikliai
9001B
Non-Illuminated
Panel Mount
Prekės Ženklas: Square D
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Gaminio tipas: Pushbutton Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Prekinis pavadinimas: Square D
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

9001 30mm Enclosed Control Stations

Square D 9001 30mm Enclosed Control Stations are enclosures with installed 9001K or 900SK operators. Square D 9001KY and 9001SKY enclosures are also available as empty enclosures. Square D 9001 30mm Enclosed Control Stations can include pushbuttons, selector switches, pilot lights, joysticks, and other specialty operators, and illuminated or non-illuminated operators. These control stations, in conjunction with the 30mm pushbutton line, offer long-term reliability in heavy-industry applications and extreme environments. With various enclosure materials, the 9001KY/SKY control stations can meet almost any type of user specification.

9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications.