SP-R-0046-353-103-5%-RLD

Spectra Symbol
744-SPR463531035%RLD
SP-R-0046-353-103-5%-RLD

Gam.:

Aprašymas:
Prie plokštės tvirtinami judesio ir padėties jutikliai SoftPot Rotary Potentiometer by Spectra Symbol RLD - Female Latch-Down Housing connector +/-5% linearity
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
Min. 100   Užsakoma po 100
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
10,37 € 1 037,00 €
10,11 € 2 022,00 €
9,92 € 4 960,00 €
9,51 € 9 510,00 €
2 000 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Spectra Symbol
Gaminio kategorija: Prie plokštės tvirtinami judesio ir padėties jutikliai
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
Prekės Ženklas: Spectra Symbol
Gaminio tipas: Board Mount Motion & Position Sensors
Serija: SoftPot
Gamyklinės pakuotės kiekis: 100
Subkategorija: Sensors
Prekinis pavadinimas: SoftPot
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
8534000095
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Jungtinės Valstijos
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.