UTS718MPN

Souriau
649-UTS718MPN
UTS718MPN

Gam.:

Aprašymas:
Šviesolaidinės jungtys Jam nut receptacle optical MPO conn

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 99

Turime sandėlyje:
99 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
20 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
28,48 € 28,48 €
24,20 € 242,00 €
22,69 € 567,25 €
21,67 € 1 083,50 €
20,95 € 2 095,00 €
19,80 € 4 950,00 €
19,22 € 9 610,00 €
2 500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
Souriau
Gaminio kategorija: Šviesolaidinės jungtys
RoHS:  
UTS7-MPN
Receptacles
1 Position
IP68, IP69K
Bulk
Prekės Ženklas: Souriau
Gaminio tipas: Fiber Optic Connectors
Gamyklinės pakuotės kiekis: 25
Subkategorija: Fiber Optic
Prekinis pavadinimas: Trim Trio
Dalies Nr., kitokios klasifikacijos numeriai: UTS718MPN
Vieneto Svoris: 24 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Prancūzija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

UTS MPO Multiways Fiber Optic Connectors

Souriau UTS MPO Multiways Fiber Optic Connector is an innovative solution designed to accept all MPO connectors from 12 to 48 optical ways. It provides protection of optical termination through a scoop-proof design and waterproof IP67/68 sealing. UTS MPO connector series is also resistant to shock and vibration, UV resistant, and corrosion free. With an audible/tactile click to confirm proper connection and UV resistance, these connectors requirements for a quick and reliable installation. This connector series is ideal for use in a variety of applications, including fiber to the antenna, fiber to the home, security cameras, and automation.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.