SMSPKE3

Souriau
649-SMSPKE3
SMSPKE3

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai Qikmate Discr Key

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 5 839

Turime sandėlyje:
5 839 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
16 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,439 € 0,44 €
0,356 € 3,56 €
0,307 € 7,68 €
0,291 € 29,10 €
0,274 € 68,50 €
0,271 € 271,00 €
0,259 € 518,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Souriau
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Accessories
Gold
SMS Qikmate
Trim Trio
- 55 C
+ 105 C
Prekės Ženklas: Souriau
Atitiktis: UL
Korpuso spalva: Natural
Korpuso medžiaga: Polybutylene Terephthalate (PBT)
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 2000
Subkategorija: Headers & Wire Housings
Dalies Nr., kitokios klasifikacijos numeriai: SMSPKE3
Vieneto Svoris: 164,660 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.