SLWRB4300A

Silicon Labs
634-SLWRB4300A
SLWRB4300A

Gam.:

Aprašymas:
„Bluetooth“ kūrimo priemonės – 802.15.1 Blue Gecko BGM111 Bluetooth Smart radio board for WSTK

Prieinamumas: 5

Turime sandėlyje:
5 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
21,75 € 21,75 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Silicon Labs
Gaminio kategorija: „Bluetooth“ kūrimo priemonės – 802.15.1
RoHS:  
Development Boards
BGM111
1.8 V to 3.8 V
Bluetooth
Antenos jungties tipas: Integrated
Prekės Ženklas: Silicon Labs
Aprašymas/Funkcija: Blue Gecko BGM111 Bluetooth Smart module radio board
Skirta naudoti su: BGM111, BRD4001A
Interface Type: I2C, RS-485, SPI, UART
Didžiausia darbinė temperatūra: + 85 C
Minimali darbinė temperatūra: - 40 C
Pakavimas: Bulk
Gaminio tipas: Bluetooth Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Versija: Version 4.1
Vieneto Svoris: 82,330 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8542319000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Klasifikacija pagal kilmę
Kilmės šalis:
Norvegiija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.

Blue Gecko BGM111 BLUETOOTH Smart Radio Board

Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.

SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).