SLWRB4103A

Silicon Labs
634-SLWRB4103A
SLWRB4103A

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - wireless EFR32BG12 2.4 GHz 10 dBm Radio Board. Requires a WSTK main board provided in SLWSTK602xA Starter Kit

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
42,14 € 42,14 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Silicon Labs
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - wireless
RoHS:  
EFR32BG12
Development Boards
ARM Cortex M4
2.4 GHz
EFR32BG12
Bulk
Prekės Ženklas: Silicon Labs
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: NO
Duomenų bus plotis: 32 bit
Gaminio tipas: Development Boards & Kits - Wireless
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: EFR32
Vieneto Svoris: 100 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C

BRD4103A EFR32BG12 2.4GHz 10dBm Radio Board

Silicon Labs BRD4103A EFR32BG12 2.4GHz 10dBm Radio Board allows for developing with Bluetooth® low energy and proprietary wireless applications. The board contains a Blue Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 10dBm output power. With the on-board printed antenna and RF connector, radiated and conducted testing is supported. The BRD4103A Blue Gecko Radio Board plugs into the Wireless Starter Kit Mainboard provided with the Blue Gecko Starter Kit to get access to display, buttons, and additional features from Expansion Boards.

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.

Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient Arm® Cortex®-M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.