SI4463M1307CAM

Silicon Labs
634-SI4463M1307CAM
SI4463M1307CAM

Gam.:

Aprašymas:
RD siųstuvas-imtuvas Transceiver AEC-Q100

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 490   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,78 € 1 852,20 €
3,38 € 1 690,00 €
2,86 € 2 860,00 €
2,73 € 6 825,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Silicon Labs
Gaminio kategorija: RD siųstuvas-imtuvas
ISM
142 MHz to 1.05 GHz
1 Mb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.6 V
13.7 mA
85 mA
- 40 C
+ 85 C
SPI
QFN-20
AEC-Q100
Prekės Ženklas: Silicon Labs
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: Not Available
Montavimo stilius: SMD/SMT
Imtuvų skaičius: 1 Receiver
Siųstuvų skaičius: 1 Transmitter
Darbinė Maitinimo Įtampa: 1.8 V to 3.6 V
Gaminio tipas: RF Transceiver
Jautrumas: - 126 dBm
Serija: SI4463
Subkategorija: Wireless & RF Integrated Circuits
Technologijos: Si
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si446x EZRadioPRO® Transceivers

Silicon Labs Si446x EZRadioPRO® Transceivers are high-performance, low-current transceivers covering sub-GHz frequency bands from 119MHz to 1050MHz. These transceivers offer an outstanding sensitivity of -126dBm while achieving extremely low active and standby current consumption. The Si4464 transceivers offer continuous frequency coverage across the entire sub-GHz band from 119MHz to 960MHz with extremely fine frequency resolution. The Si4463 transceivers include optimal phase noise, blocking, and selectivity performance for narrowband and licensed band applications, such as FCC Part90 and 169MHz wireless Mbus. The Si4464/63 transceivers offer exceptional output power of up to 20dBm with outstanding TX efficiency. Silicon Labs Si4460 transceivers offer active mode TX current consumption of 18mA at +11dBm and RX current of 10mA.