SFM4100-N2O Downmount

Sensirion
403-SFM4100-N2ODM
SFM4100-N2O Downmount

Gam.:

Aprašymas:
Srauto Jutikliai Digital Mass Flow Meter for N2O, 0-20 slm, Downmount

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 40   Užsakoma po 40
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
142,52 € 5 700,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Sensirion
Gaminio kategorija: Srauto Jutikliai
RoHS:  
Gas Flow Meter
Nitrogen Oxide
20 L/min
3 %
Bidirectional
3.5 V to 9 V
Stainless Steel
Prekės Ženklas: Sensirion
Prijungimo Metodas: Downmount
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: HU
Didžiausia darbinė temperatūra: + 80 C
Minimali darbinė temperatūra: - 20 C
Išvesties Type: Digital
Pakavimas: Tray
Gaminio tipas: Flow Sensors
Serija: SFM4100
Gamyklinės pakuotės kiekis: 40
Subkategorija: Sensors
Maksimali Maitinimo Įtampa: 9 V
Maitinimo Įtampa - Min.: 3.5 V
Prekinis pavadinimas: CMOSens
Dalies Nr., kitokios klasifikacijos numeriai: SFM4100-N2O-DOWNMOUNT 1-100886-02
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
9026802000
ECCN:
EAR99

SFM4100 Digital Mass Flow Meters

Sensirion SFM4100 Digital Mass Flow Meters are designed to accurately measure air and non-aggressive gases over a large dynamic range. These meters can measure mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I2C interface. These meters have a supply voltage range of 5VDC to 9VDC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.