SFM-115-02-L-D-A-TR

Samtec
200-SFM11502LDATR
SFM-115-02-L-D-A-TR

Gam.:

Aprašymas:
Kolektorių ir Laidų Korpusai High-Reliability Tiger Eye Socket Strips

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 438

Turime sandėlyje:
438 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
14 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
3,77 € 3,77 €
3,42 € 85,50 €
3,31 € 165,50 €
2,74 € 274,00 €
Visa Ritė (Užsakoma po 525)
2,61 € 1 370,25 €
2,59 € 2 719,50 €

Alternatyvi pakuotė

Gam. dalies Nr.:
Pakuotė:
Tube
Prieinamumas:
Prieinamumas
Kaina:
4,27 €
Min.:
1

Produkto Požymis Atributo vertė Pasirinkite Požymį
Samtec
Gaminio kategorija: Kolektorių ir Laidų Korpusai
RoHS:  
Sockets
Socket
30 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Gold
SFM
Tiger Eye
30 AWG to 28 AWG
- 55 C
+ 125 C
Reel
Cut Tape
Prekės Ženklas: Samtec
Contact medžiaga: Beryllium Copper
Dabartinė klasė: 3.2 A
Degumo įvertinimas: UL 94 V-0
Korpuso spalva: Black
Korpuso lytis: Socket
Korpuso medžiaga: Liquid Crystal Polymer (LCP)
Užrakto Type: Unlatched
Gaminio tipas: Headers & Wire Housings
Gamyklinės pakuotės kiekis: 525
Subkategorija: Headers & Wire Housings
Nurodytoji įtampa: 250 VAC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Vietnamas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Tiger Eye™ SFM .050" (1.27mm) Pitch Sockets

Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Socket Strips are designed for micro rugged, high-reliability, high-cycle applications. The Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. These Samtec connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface-mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab is available for design flexibility.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.